Part Details for UVZ0J471MED by Nichicon Corporation
Overview of UVZ0J471MED by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J471MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1253-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4510 In Stock |
|
$0.0771 / $0.3300 | Buy Now |
DISTI #
70187878
|
RS | Capacitor, Aluminum Electrolytic, Cap 470uF 20% Radial 6.3X11 LS 2.5mm | Nichicon UVZ0J471MED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8000 |
|
$0.0810 / $0.1170 | Buy Now |
|
Bristol Electronics | 934 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 63 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT | 747 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT | 50 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for UVZ0J471MED
UVZ0J471MED CAD Models
UVZ0J471MED Part Data Attributes
|
UVZ0J471MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J471MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J471MED
This table gives cross-reference parts and alternative options found for UVZ0J471MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J471MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXA470MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J471MED vs 6.3YXA470MCA6.3X11 |
UVZ0J471MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ0J471MED vs UVZ0J471MEH |
NRSY471M6.3V6.3X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UVZ0J471MED vs NRSY471M6.3V6.3X11TBSTYF |
6.3YXA470MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ0J471MED vs 6.3YXA470MFA6.3X11 |
RD0J477M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J471MED vs RD0J477M6L011PA |
6.3YXA470MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVZ0J471MED vs 6.3YXA470MT16.3X11 |
NRWS471M6.3V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J471MED vs NRWS471M6.3V6.3X11TBNF |
NRWP471M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | NIC Components Corp | UVZ0J471MED vs NRWP471M6.3V6.3X11TBF |
NRWY471M6.3V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J471MED vs NRWY471M6.3V6.3X11F |
6.3YXA470MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J471MED vs 6.3YXA470MCC6.3X11 |