Part Details for UVZ0J471MED1TD by Nichicon Corporation
Overview of UVZ0J471MED1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J471MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3091
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UVZ0J471MED1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1726 |
|
$0.0450 | Buy Now |
DISTI #
65R3092
|
Newark | Capacitor Alum Elec, 470Uf, 6.3V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ0J471MED1TD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
493-13423-1-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3981 In Stock |
|
$0.0816 / $0.3300 | Buy Now |
DISTI #
UVZ0J471MED1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ0J471MED1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1822648
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1726 |
|
$0.0881 / $0.3523 | Buy Now |
DISTI #
1822648
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 2 Days Container: Cut Tape | 1726 |
|
$0.1686 / $0.4034 | Buy Now |
Part Details for UVZ0J471MED1TD
UVZ0J471MED1TD CAD Models
UVZ0J471MED1TD Part Data Attributes
|
UVZ0J471MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J471MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 230 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J471MED1TD
This table gives cross-reference parts and alternative options found for UVZ0J471MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J471MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXA470MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J471MED1TD vs 6.3YXA470MCA6.3X11 |
UVZ0J471MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ0J471MED1TD vs UVZ0J471MEH |
NRSY471M6.3V6.3X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UVZ0J471MED1TD vs NRSY471M6.3V6.3X11TBSTYF |
6.3YXA470MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ0J471MED1TD vs 6.3YXA470MFA6.3X11 |
RD0J477M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J471MED1TD vs RD0J477M6L011PA |
6.3YXA470MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVZ0J471MED1TD vs 6.3YXA470MT16.3X11 |
NRWS471M6.3V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J471MED1TD vs NRWS471M6.3V6.3X11TBNF |
NRWP471M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | NIC Components Corp | UVZ0J471MED1TD vs NRWP471M6.3V6.3X11TBF |
NRWY471M6.3V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J471MED1TD vs NRWY471M6.3V6.3X11F |
6.3YXA470MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J471MED1TD vs 6.3YXA470MCC6.3X11 |