Part Details for UVZ0J472MHD by Nichicon Corporation
Overview of UVZ0J472MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J472MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2484
|
Newark | Capacitor Alum Elec 4700Uf, 6.3V, 20%, Radial, Capacitance:4700Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UVZ0J472MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 / $0.5490 | Buy Now |
DISTI #
493-1257-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2825 / $0.8800 | Buy Now |
DISTI #
647-UVZ0J472MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF 12.5x20 20% 5LS RoHS: Compliant | 479 |
|
$0.3360 / $1.0500 | Buy Now |
DISTI #
70187951
|
RS | Capacitor, Aluminum Electrolytic, Cap 4700uF 20% Radial 12.5X20 LS 5mm | Nichicon UVZ0J472MHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 285 |
|
$0.3710 | Buy Now |
|
Future Electronics | VZ Series 4700uF 6.3V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3600 / $0.4300 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
UVZ0J472MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF 12.5x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3320 / $0.4120 | Buy Now |
Part Details for UVZ0J472MHD
UVZ0J472MHD CAD Models
UVZ0J472MHD Part Data Attributes
|
UVZ0J472MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J472MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Tan Delta | 0.36 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J472MHD
This table gives cross-reference parts and alternative options found for UVZ0J472MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J472MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0J478M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J472MHD vs RD0J478M12020SS |
NRWP472M6.3V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J472MHD vs NRWP472M6.3V12.5X20TB15MMPF |
6.3YXA4700MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J472MHD vs 6.3YXA4700MCC12.5X20 |
6.3YXA4700MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVZ0J472MHD vs 6.3YXA4700MRI12.5X20 |
RD0J478M12020PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J472MHD vs RD0J478M12020PH |
6.3YXA4700MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVZ0J472MHD vs 6.3YXA4700MRX12.5X20 |
6.3YXA4700MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J472MHD vs 6.3YXA4700MCE12.5X20 |
MALREKB05FE447B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J472MHD vs MALREKB05FE447B00K |
MALREKB00FE447B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J472MHD vs MALREKB00FE447B00K |
6.3PX4700MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J472MHD vs 6.3PX4700MEFC12.5X20 |