Part Details for UVZ0J472MHD1TO by Nichicon Corporation
Overview of UVZ0J472MHD1TO by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J472MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-13424-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
358 In Stock |
|
$0.3447 / $1.0500 | Buy Now |
DISTI #
647-UVZ0J472MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 6.3V 20% RoHS: Compliant | 1162 |
|
$0.3430 / $1.0500 | Buy Now |
DISTI #
UVZ0J472MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 6.3V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3360 / $0.3570 | Buy Now |
DISTI #
UVZ0J472MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ0J472MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ0J472MHD1TO
UVZ0J472MHD1TO CAD Models
UVZ0J472MHD1TO Part Data Attributes
|
UVZ0J472MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J472MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Tan Delta | 0.36 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J472MHD1TO
This table gives cross-reference parts and alternative options found for UVZ0J472MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J472MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0J478M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J472MHD1TO vs RD0J478M12020SS |
NRWP472M6.3V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J472MHD1TO vs NRWP472M6.3V12.5X20TB15MMPF |
6.3YXA4700MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J472MHD1TO vs 6.3YXA4700MCC12.5X20 |
6.3YXA4700MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVZ0J472MHD1TO vs 6.3YXA4700MRI12.5X20 |
RD0J478M12020PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J472MHD1TO vs RD0J478M12020PH |
6.3YXA4700MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVZ0J472MHD1TO vs 6.3YXA4700MRX12.5X20 |
6.3YXA4700MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J472MHD1TO vs 6.3YXA4700MCE12.5X20 |
MALREKB05FE447B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J472MHD1TO vs MALREKB05FE447B00K |
MALREKB00FE447B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J472MHD1TO vs MALREKB00FE447B00K |
6.3PX4700MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J472MHD1TO vs 6.3PX4700MEFC12.5X20 |