Part Details for UVZ0J682MHD by Nichicon Corporation
Overview of UVZ0J682MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J682MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2485
|
Newark | Capacitor Alum Elec 6800Uf, 6.3V, 20%, Radial, Capacitance:6800Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ0J682MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.6760 | Buy Now |
DISTI #
493-1258-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
360 In Stock |
|
$0.4167 / $1.1700 | Buy Now |
DISTI #
647-UVZ0J682MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 6800uF 12.5x25 20% 5LS RoHS: Compliant | 77 |
|
$0.5170 / $1.4600 | Buy Now |
DISTI #
70187962
|
RS | Capacitor, Aluminum Electrolytic, Cap 6800uF 20% Radial 12.5X25 LS 5mm | Nichicon UVZ0J682MHD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.2900 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 6800UF, THROUGH HOLE MOUNT | 30 |
|
$0.6732 / $1.1220 | Buy Now |
DISTI #
UVZ0J682MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ0J682MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ0J682MHD
UVZ0J682MHD CAD Models
UVZ0J682MHD Part Data Attributes
|
UVZ0J682MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J682MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2852 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J682MHD
This table gives cross-reference parts and alternative options found for UVZ0J682MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J682MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXA6800MRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UVZ0J682MHD vs 6.3YXA6800MRK12.5X25 |
NRWS682M6.3V12.5X25TB15MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J682MHD vs NRWS682M6.3V12.5X25TB15MMPYF |
NRWY682M6.3V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J682MHD vs NRWY682M6.3V12.5X25F |
NRWY682M6.3V12.5X25TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J682MHD vs NRWY682M6.3V12.5X25TB15MMPF |
6.3YXA6800MRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UVZ0J682MHD vs 6.3YXA6800MRX12.5X25 |
6.3YXA6800MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J682MHD vs 6.3YXA6800MCA12.5X25 |
6.3YXA6800MRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UVZ0J682MHD vs 6.3YXA6800MRI12.5X25 |
MALREKB00FG468B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J682MHD vs MALREKB00FG468B00K |
RD0J688M12025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | UVZ0J682MHD vs RD0J688M12025DR |
RD0J688M12025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | UVZ0J682MHD vs RD0J688M12025ML |