Part Details for UVZ1A103MHD by Nichicon Corporation
Overview of UVZ1A103MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1A103MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1275-ND
|
DigiKey | CAP ALUM 10000UF 20% 10V RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
584 In Stock |
|
$0.8695 / $2.2700 | Buy Now |
DISTI #
647-UVZ1A103MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 10000uF 16x35.5 20% 7.5LS RoHS: Compliant | 145 |
|
$0.8690 / $2.2700 | Buy Now |
DISTI #
UVZ1A103MHD
|
TME | Capacitor: electrolytic, THT, 10000uF, 10VDC, Ø16x35.5mm, ±20% Min Qty: 300 | 0 |
|
$1.1100 | RFQ |
|
CHIPMALL.COM LIMITED | CAP ALUM 10000UF 20% 10V RADIAL | 952 |
|
$0.6829 / $1.1026 | Buy Now |
Part Details for UVZ1A103MHD
UVZ1A103MHD CAD Models
UVZ1A103MHD Part Data Attributes
|
UVZ1A103MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1A103MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Tan Delta | 0.44 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1A103MHD
This table gives cross-reference parts and alternative options found for UVZ1A103MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1A103MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXA10000M16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ1A103MHD vs 10YXA10000M16X35.5 |
RD1A109M1635MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Samwha Electronics | UVZ1A103MHD vs RD1A109M1635MHL |
10YXA10000MCC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1A103MHD vs 10YXA10000MCC16X35.5 |
RD1A109M1635MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Samwha Electronics | UVZ1A103MHD vs RD1A109M1635MDR |
NRSZC103M10V16X35.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1A103MHD vs NRSZC103M10V16X35.5TBYF |
10YXA10000MRX16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UVZ1A103MHD vs 10YXA10000MRX16X35.5 |
RD1A109M1635MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1A103MHD vs RD1A109M1635MSS |
MALREKB00JL510CG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Vishay Intertechnologies | UVZ1A103MHD vs MALREKB00JL510CG0K |
10YXA10000MSG16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UVZ1A103MHD vs 10YXA10000MSG16X35.5 |
ECA1AFG103 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UVZ1A103MHD vs ECA1AFG103 |