-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2546
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 50V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ1H331MPD Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 / $0.1720 | Buy Now |
DISTI #
493-1343-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17171 In Stock |
|
$0.1730 / $0.6700 | Buy Now |
DISTI #
647-UVZ1H331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x16 20% 5LS RoHS: Compliant | 13 |
|
$0.1530 / $0.5200 | Buy Now |
DISTI #
70187925
|
RS | Capacitor Aluminum Electrolytic, 1000h 10 (Dia.) x 16mm, 330uf 50VDC, VZ Series | Nichicon UVZ1H331MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 3299 |
|
$0.1110 | Buy Now |
|
Future Electronics | VZ Series 330 uF 50 V 105°C Ø10 x 16mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 58693Bag |
|
$0.1050 / $0.1240 | Buy Now |
DISTI #
UVZ1H331MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 71900 In Stock |
|
$0.1130 / $0.1290 | Buy Now |
DISTI #
UVZ1H331MPD
|
TME | Capacitor: electrolytic, THT, 330uF, 50VDC, Ø10x16mm, Pitch: 5mm Min Qty: 5 | 894 |
|
$0.1930 / $0.3330 | Buy Now |
DISTI #
UVZ1H331MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ1H331MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | VZ Series 330 uF 50 V 105�C �10 x 16mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 55000 |
|
$0.1400 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ1H331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1H331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ1H331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1H331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1H331MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ1H331MPD vs UVZ1H331MPD1TD |
RD1H337M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1H331MPD vs RD1H337M10016SS |
RD1H337M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UVZ1H331MPD vs RD1H337M10016DL |
RD1H337M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UVZ1H331MPD vs RD1H337M10016HL |
RD1H337M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UVZ1H331MPD vs RD1H337M10016QL |
NRWP331M50V10X16YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVZ1H331MPD vs NRWP331M50V10X16YF |
NRWY331M50V10X16TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1H331MPD vs NRWY331M50V10X16TB12.7MMPF |
50YXA330MRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UVZ1H331MPD vs 50YXA330MRK10X16 |
RD1H337M10016HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UVZ1H331MPD vs RD1H337M10016HR |
NRWS331M50V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ1H331MPD vs NRWS331M50V10X16 |