-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2548
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 50V, 20%, Radial, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ1H4R7MDD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now |
DISTI #
493-1336-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14665 In Stock |
|
$0.0548 / $0.2600 | Buy Now |
DISTI #
V36:1790_07817189
|
Arrow Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 30mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 64 Weeks Date Code: 2307 | Americas - 3758 |
|
$0.0332 / $0.0346 | Buy Now |
DISTI #
30588856
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 30mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 382 Package Multiple: 1 | Americas - 4274 |
|
$0.0353 / $0.0819 | Buy Now |
DISTI #
69262275
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 30mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 3758 Package Multiple: 3758 Date Code: 2307 | Americas - 3758 |
|
$0.0332 / $0.0346 | Buy Now |
DISTI #
UVZ1H4R7MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 4.7uF 5x11 20% 2LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 58000 In Stock |
|
$0.0530 | Buy Now |
DISTI #
UVZ1H4R7MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ1H4R7MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100466903
|
Chip1Stop | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 30mA 1000h 105C Bulk RoHS: Compliant Container: Bulk | 4274 |
|
$0.0282 / $0.0773 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4724 |
|
$0.1500 / $0.2300 | Buy Now |
|
Perfect Parts Corporation | 42526 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ1H4R7MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1H4R7MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ1H4R7MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1H4R7MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL211631478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ1H4R7MDD vs MAL211631478E3 |
RL1H475M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1H4R7MDD vs RL1H475M05011PC |
50NXA4R7MEFCCC5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF | Rubycon Corporation | UVZ1H4R7MDD vs 50NXA4R7MEFCCC5X11 |
NRWP4R7M50V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVZ1H4R7MDD vs NRWP4R7M50V5X11YF |
NRSZ4R7M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1H4R7MDD vs NRSZ4R7M50V5X11TBSTF |
KMEBP50VB4R7M5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVZ1H4R7MDD vs KMEBP50VB4R7M5X11LL |
RL1H475M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1H4R7MDD vs RL1H475M05011PB |
RL1H475M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UVZ1H4R7MDD vs RL1H475M05011FS |
NRWP4R7M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UVZ1H4R7MDD vs NRWP4R7M50V5X11TBSTF |
NRWY4R7M50V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1H4R7MDD vs NRWY4R7M50V5X11TBF1F |