Part Details for UVZ1V221MPD1TD by Nichicon Corporation
Overview of UVZ1V221MPD1TD by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1V221MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3219
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UVZ1V221MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 4375 |
|
$0.5410 | Buy Now |
DISTI #
493-13491-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6308 In Stock |
|
$0.0959 / $0.4900 | Buy Now |
DISTI #
647-UVZ1V221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 105c RoHS: Compliant | 3675 |
|
$0.0950 / $0.4800 | Buy Now |
|
Future Electronics | VZ Series 220 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.0941 / $0.1110 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
UVZ1V221MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1010 / $0.1290 | Buy Now |
|
Velocity Electronics | Our Stock | 5500 |
|
RFQ | |
DISTI #
UVZ1V221MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ1V221MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1822711
|
element14 Asia-Pacific | 65R3219 RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 4375 |
|
$0.1542 / $0.5489 | Buy Now |
Part Details for UVZ1V221MPD1TD
UVZ1V221MPD1TD CAD Models
UVZ1V221MPD1TD Part Data Attributes:
|
UVZ1V221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1V221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 275 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1V221MPD1TD
This table gives cross-reference parts and alternative options found for UVZ1V221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1V221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY221M35V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1V221MPD1TD vs NRWY221M35V10X12.5TBF |
517D227M035CC6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ1V221MPD1TD vs 517D227M035CC6AE3 |
ELXZ350ETE221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVZ1V221MPD1TD vs ELXZ350ETE221MJC5S |
35YXA220MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1V221MPD1TD vs 35YXA220MCE10X12.5 |
ELXZ350EC5221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ1V221MPD1TD vs ELXZ350EC5221MJC5S |
35YXA220MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UVZ1V221MPD1TD vs 35YXA220MT810X12.5 |
B41888C7227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UVZ1V221MPD1TD vs B41888C7227M000 |
NRSX221M35V10X12.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVZ1V221MPD1TD vs NRSX221M35V10X12.5TB |
B41888C7227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UVZ1V221MPD1TD vs B41888C7227M000 |
35YXA220MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1V221MPD1TD vs 35YXA220MCC10X12.5 |