Part Details for UVZ1V4R7MDD by Nichicon Corporation
Overview of UVZ1V4R7MDD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1V4R7MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2576
|
Newark | Capacitor Alum Elec 4.7Uf, 35V, 20%, Radial, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Product Length:- Rohs Compliant: Yes |Nichicon UVZ1V4R7MDD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
493-1313-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5144 In Stock |
|
$0.0564 / $0.2700 | Buy Now |
DISTI #
70187854
|
RS | 4.7uF 35 V Aluminum Electrolytic Capacitor, VZ Series 1000h 5 (Dia.) x 11mm | Nichicon UVZ1V4R7MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 | RFQ |
|
Bristol Electronics | Min Qty: 12 | 3780 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 880 |
|
$0.1353 / $0.4510 | Buy Now | |
|
Quest Components | 3024 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
UVZ1V4R7MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ1V4R7MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3953 |
|
$0.3300 / $0.5000 | Buy Now |
|
Perfect Parts Corporation | 11084 |
|
RFQ |
Part Details for UVZ1V4R7MDD
UVZ1V4R7MDD CAD Models
UVZ1V4R7MDD Part Data Attributes:
|
UVZ1V4R7MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1V4R7MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004935 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1V4R7MDD
This table gives cross-reference parts and alternative options found for UVZ1V4R7MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1V4R7MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1V4R7MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ1V4R7MDD vs UVZ1V4R7MDH |
BKME350EC54R7ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ1V4R7MDD vs BKME350EC54R7ME11D |
EKMG350ELL4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVZ1V4R7MDD vs EKMG350ELL4R7ME11D |
NRWA4R7M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1V4R7MDD vs NRWA4R7M35V5X11TBF1F |
UVZ1V4R7MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ1V4R7MDD vs UVZ1V4R7MDD1TA |
RXW4R7M1VBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVZ1V4R7MDD vs RXW4R7M1VBK-0511S |
UPR1V4R7MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ1V4R7MDD vs UPR1V4R7MDH |
UPY1V4R7MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ1V4R7MDD vs UPY1V4R7MDH |
NRWA4R7M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1V4R7MDD vs NRWA4R7M35V5X11TBSTF |
UVZ1V4R7MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ1V4R7MDD vs UVZ1V4R7MDD1TD |