-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1372-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3615 In Stock |
|
$0.0834 / $0.3500 | Buy Now |
DISTI #
UVZ2A100MED
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 10uF 20% 6.3X11 Tol 2.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2600 In Stock |
|
$0.0700 | Buy Now |
DISTI #
UVZ2A100MED
|
TME | Capacitor: electrolytic, THT, 10uF, 100VDC, Ø6.3x11mm, Pitch: 2.5mm Min Qty: 10 | 1120 |
|
$0.0588 / $0.1139 | Buy Now |
DISTI #
UVZ2A100MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ2A100MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ2A100MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A100MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 54 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ2A100MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A100MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2A100MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2A100MED vs UVZ2A100MED1TD |
UPJ2A100MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2A100MED vs UPJ2A100MEH |
UVZ2A100MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2A100MED vs UVZ2A100MEH |
NRSZ100M100V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ2A100MED vs NRSZ100M100V6.3X11TR |
NRWA100M100V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ2A100MED vs NRWA100M100V6.3X11TBSTF |
517D106M100AA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2A100MED vs 517D106M100AA6AE3 |
UPR2A100MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2A100MED vs UPR2A100MEH |
NRSZ100M100V6.3X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ2A100MED vs NRSZ100M100V6.3X11TRF |