Part Details for UVZ2A100MED1TD by Nichicon Corporation
Overview of UVZ2A100MED1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A100MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3243
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 100V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UVZ2A100MED1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 112 |
|
$0.3770 | Buy Now |
DISTI #
493-13500-1-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9366 In Stock |
|
$0.0734 / $0.3500 | Buy Now |
|
Future Electronics | VZ Series 10 uF 100V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.0600 / $0.0677 | Buy Now |
DISTI #
SMC-UVZ2A100MED1TD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16527 |
|
RFQ | |
DISTI #
UVZ2A100MED1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ2A100MED1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1822719
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 1 RoHS: Compliant Min Qty: 5 Container: Ammo Pack | 112 |
|
$0.0705 / $0.3677 | Buy Now |
DISTI #
2370563
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.0998 | Buy Now |
DISTI #
1822719
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 1 RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 1 Days Container: Ammo Pack | 112 |
|
$0.4034 | Buy Now |
DISTI #
2370563
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0641 | Buy Now |
Part Details for UVZ2A100MED1TD
UVZ2A100MED1TD CAD Models
UVZ2A100MED1TD Part Data Attributes
|
UVZ2A100MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A100MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 54 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A100MED1TD
This table gives cross-reference parts and alternative options found for UVZ2A100MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A100MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A100MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2A100MED1TD vs UPJ2A100MEH |
UVZ2A100MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2A100MED1TD vs UVZ2A100MEH |
NRSZ100M100V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ2A100MED1TD vs NRSZ100M100V6.3X11TR |
NRWA100M100V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ2A100MED1TD vs NRWA100M100V6.3X11TBSTF |
517D106M100AA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2A100MED1TD vs 517D106M100AA6AE3 |
UPR2A100MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2A100MED1TD vs UPR2A100MEH |
NRSZ100M100V6.3X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ2A100MED1TD vs NRSZ100M100V6.3X11TRF |