Part Details for UVZ2A471MHD1TN by Nichicon Corporation
Overview of UVZ2A471MHD1TN by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A471MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3263
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 100V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVZ2A471MHD1TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$1.7200 | Buy Now |
DISTI #
493-13509-1-ND
|
DigiKey | CAP ALUM 470UF 20% 100V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8510 In Stock |
|
$0.5408 / $1.6600 | Buy Now |
DISTI #
647-UVZ2A471MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 105c 16x25 20% RoHS: Compliant | 2086 |
|
$0.5400 / $1.6600 | Buy Now |
|
Future Electronics | VZ Series 100 V 470 uF 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | 0Ammo Pack |
|
$0.5900 / $0.6550 | Buy Now |
DISTI #
UVZ2A471MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 105c 16x25 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5100 / $0.6090 | Buy Now |
DISTI #
UVZ2A471MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2A471MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2A471MHD1TN
UVZ2A471MHD1TN CAD Models
UVZ2A471MHD1TN Part Data Attributes:
|
UVZ2A471MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A471MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A471MHD1TN
This table gives cross-reference parts and alternative options found for UVZ2A471MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A471MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A477M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UVZ2A471MHD1TN vs RD2A477M16025MR |
RD2A477M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UVZ2A471MHD1TN vs RD2A477M16025DR |
RD2A477M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UVZ2A471MHD1TN vs RD2A477M16025HR |
RD2A477M16025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UVZ2A471MHD1TN vs RD2A477M16025QR |
RD2A477M16025PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ2A471MHD1TN vs RD2A477M16025PA |
100YXA470MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2A471MHD1TN vs 100YXA470MKC16X25 |
NRWY471M100V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ2A471MHD1TN vs NRWY471M100V16X25F |
RD2A477M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UVZ2A471MHD1TN vs RD2A477M16025QL |
MALREKB05JG347L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2A471MHD1TN vs MALREKB05JG347L00K |
100YXA470M16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ2A471MHD1TN vs 100YXA470M16X25 |