Part Details for UVZ2A4R7MDD by Nichicon Corporation
Overview of UVZ2A4R7MDD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A4R7MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2596
|
Newark | Capacitor Alum Elec 4.7Uf, 100V, 20%, Radial, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Product Length:-Rohs Compliant: Yes |Nichicon UVZ2A4R7MDD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
493-1371-ND
|
DigiKey | CAP ALUM 4.7UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2807 In Stock |
|
$0.0610 / $0.2700 | Buy Now |
DISTI #
70187861
|
RS | Aluminum Electrolytic Capacitor, 4.7uF 100 V, VZ Series 1000h 5 (Dia.) x 11mm | Nichicon UVZ2A4R7MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 | RFQ |
|
Bristol Electronics | Min Qty: 15 | 3430 |
|
$0.0675 / $0.3375 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT | 2744 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
UVZ2A4R7MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ2A4R7MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2A4R7MDD
UVZ2A4R7MDD CAD Models
UVZ2A4R7MDD Part Data Attributes
|
UVZ2A4R7MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A4R7MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0141 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A4R7MDD
This table gives cross-reference parts and alternative options found for UVZ2A4R7MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A4R7MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PX4R7MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2A4R7MDD vs 100PX4R7MEFCCC5X11 |
RD2A475M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UVZ2A4R7MDD vs RD2A475M05011CS |
100YXA4R7M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ2A4R7MDD vs 100YXA4R7M5X11 |
MALREKB05AA147L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2A4R7MDD vs MALREKB05AA147L00K |
100YXA4R7MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVZ2A4R7MDD vs 100YXA4R7MKC5X11 |
517D475M100JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2A4R7MDD vs 517D475M100JA6AE3 |
100YXA4R7MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVZ2A4R7MDD vs 100YXA4R7MT15X11 |
NRWP4R7M100V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UVZ2A4R7MDD vs NRWP4R7M100V5X11TBSTF |
100YXA4R7MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2A4R7MDD vs 100YXA4R7MCA5X11 |
RD2A475M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UVZ2A4R7MDD vs RD2A475M05011FS |