Part Details for UVZ2E101MHD by Nichicon Corporation
Overview of UVZ2E101MHD by Nichicon Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2E101MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2628
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 250V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVZ2E101MHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$1.2500 / $2.0500 | Buy Now |
DISTI #
493-1419-ND
|
DigiKey | CAP ALUM 100UF 20% 250V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
354 In Stock |
|
$0.7539 / $1.9700 | Buy Now |
DISTI #
647-UVZ2E101MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF 16x31.5 20% 7.5LS RoHS: Compliant | 4937 |
|
$0.6520 / $1.4300 | Buy Now |
DISTI #
V79:2366_27122125
|
Arrow Electronics | Cap Aluminum Lytic 100uF 250V 20% (16 X 30.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 6 |
|
$0.6181 / $0.9355 | Buy Now |
DISTI #
70187978
|
RS | Capacitor, Aluminum Electrolytic, Cap 100uF 20% Radial 16X31.5 LS 7.5mm | Nichicon UVZ2E101MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 3000 |
|
$1.3600 / $1.6900 | Buy Now |
|
Future Electronics | VZ Series 100 uF 250V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 400Bag |
|
$0.6800 / $0.8350 | Buy Now |
DISTI #
77780380
|
Verical | Cap Aluminum Lytic 100uF 250V 20% (16 X 30.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 38 |
|
$2.4341 | Buy Now |
|
Bristol Electronics | 687 |
|
RFQ | ||
DISTI #
UVZ2E101MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF 16x31.5 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6700 / $0.9100 | Buy Now |
DISTI #
UVZ2E101MHD
|
TME | Capacitor: electrolytic, THT, 100uF, 250VDC, Ø16x31.5mm, ±20% Min Qty: 1 | 38 |
|
$1.1700 / $2.1700 | Buy Now |
Part Details for UVZ2E101MHD
UVZ2E101MHD CAD Models
UVZ2E101MHD Part Data Attributes:
|
UVZ2E101MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2E101MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 365 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2E101MHD
This table gives cross-reference parts and alternative options found for UVZ2E101MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2E101MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2E107M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UVZ2E101MHD vs RD2E107M1631MML |
250YXA100MKC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2E101MHD vs 250YXA100MKC16X31.5 |
RD2E107M1631MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UVZ2E101MHD vs RD2E107M1631MQL |
B43821K2107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UVZ2E101MHD vs B43821K2107M002 |
MALREKB05JS310N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2E101MHD vs MALREKB05JS310N00K |
B43858H2107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UVZ2E101MHD vs B43858H2107M000 |
MALREKB00JS310NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | UVZ2E101MHD vs MALREKB00JS310NG0K |
MALREKE00JS310N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2E101MHD vs MALREKE00JS310N00K |
B43821K2107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVZ2E101MHD vs B43821K2107M002 |
RD2E107M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UVZ2E101MHD vs RD2E107M1631MQR |