Part Details for UVZ2G010MPD by Nichicon Corporation
Overview of UVZ2G010MPD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UVZ2G010MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2649
|
Newark | Capacitor Alum Elec 1Uf, 400V, 20%, Radial, Capacitance:1Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UVZ2G010MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
493-1444-ND
|
DigiKey | CAP ALUM 1UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1331 In Stock |
|
$0.1130 / $0.4400 | Buy Now |
DISTI #
647-UVZ2G010MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 1uF 105c 8x11.5 3.5LS RoHS: Compliant | 997 |
|
$0.0970 / $0.4300 | Buy Now |
|
Future Electronics | UVZ Series 400 v 1 uf 105c 8x11.5mm LS=3.5mm 1k hour RDL Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.0886 / $0.0970 | Buy Now |
|
Bristol Electronics | 1424 |
|
RFQ | ||
DISTI #
UVZ2G010MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 1uF 105c 8x11.5 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0960 / $0.1160 | Buy Now |
DISTI #
UVZ2G010MPD
|
TME | Capacitor: electrolytic, THT, 1uF, 400VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 3000 | 0 |
|
$0.1290 | RFQ |
DISTI #
UVZ2G010MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 400 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ2G010MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2G010MPD
UVZ2G010MPD CAD Models
UVZ2G010MPD Part Data Attributes:
|
UVZ2G010MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2G010MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |