Part Details for UWD1V221MCL1GS by Nichicon Corporation
Overview of UWD1V221MCL1GS by Nichicon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for UWD1V221MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8830
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UWD1V221MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2880 | Buy Now |
DISTI #
493-9689-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6350 In Stock |
|
$0.2143 / $0.7800 | Buy Now |
DISTI #
647-UWD1V221MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant | 1995 |
|
$0.2140 / $0.7800 | Buy Now |
DISTI #
V36:1790_07828069
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 670mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Date Code: 2347 | Americas - 500 |
|
$0.2864 / $0.3076 | Buy Now |
DISTI #
72035590
|
RS | Aluminum Electrolytic Capacitors - SMD, Low Impediance, 35volts 220uF Ext Tempe | Nichicon UWD1V221MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Future Electronics | UWD SMD 35V 220uF 20%TOL 10x10MM 105'C 5000HRS LOW IMPEDANCE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 3500Reel |
|
$0.2300 / $0.2550 | Buy Now |
DISTI #
32732686
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 670mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 4155 |
|
$0.3725 / $0.5513 | Buy Now |
DISTI #
77773687
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 670mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2347 | Americas - 500 |
|
$0.2864 / $0.3076 | Buy Now |
DISTI #
UWD1V221MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 59000 In Stock |
|
$0.2120 / $0.2490 | Buy Now |
DISTI #
UWD1V221MCL1GS
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø10x10mm, ±20%, 5000h Min Qty: 2000 | 0 |
|
$0.2850 | RFQ |
Part Details for UWD1V221MCL1GS
UWD1V221MCL1GS CAD Models
UWD1V221MCL1GS Part Data Attributes
|
UWD1V221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWD1V221MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 335 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |