-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7207
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UWD1V221MCQ1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2450 | Buy Now |
DISTI #
UWD1V221MCQ1GS-ND
|
DigiKey | CAPACITOR Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2637 | Buy Now |
DISTI #
647-UWD1V221MCQ1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 RoHS: Compliant | 935 |
|
$0.2140 / $0.7800 | Buy Now |
|
Future Electronics | WD Series- 35V, 200uF, 10mm x 10mm, 105'C, 5000Hrs, Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |
DISTI #
UWD1V221MCQ1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2120 / $0.2370 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 4500 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy