Part Details for UWD1V331MCL1GS by Nichicon Corporation
Overview of UWD1V331MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWD1V331MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8833
|
Newark | Smt - Small Chip/Tp&reel |Nichicon UWD1V331MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3140 | Buy Now |
DISTI #
493-9692-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4598 In Stock |
|
$0.2240 / $0.8200 | Buy Now |
DISTI #
647-UWD1V331MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 RoHS: Compliant | 667 |
|
$0.2340 / $0.8600 | Buy Now |
DISTI #
70409724
|
RS | Aluminum Electrolytic Capacitor, 330uF 35 V dc, WD Series 5000h 10 (Dia.) x 10mm | Nichicon UWD1V331MCL1GS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9900 | RFQ |
|
Future Electronics | WD Series 330 uF 35 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 6000Reel |
|
$0.2250 / $0.2500 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 4141 | 593 |
|
$0.2457 / $0.5265 | Buy Now |
DISTI #
UWD1V331MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 38000 In Stock |
|
$0.2350 / $0.2700 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141 RoHS: Compliant | Europe - 25500 |
|
RFQ | |
DISTI #
SMC-UWD1V331MCL1GS
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 204 |
|
RFQ |
Part Details for UWD1V331MCL1GS
UWD1V331MCL1GS CAD Models
UWD1V331MCL1GS Part Data Attributes
|
UWD1V331MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWD1V331MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 335 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for UWD1V331MCL1GS
This table gives cross-reference parts and alternative options found for UWD1V331MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWD1V331MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVK-1V331MH10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT | Cal-Chip Electronics | UWD1V331MCL1GS vs CVK-1V331MH10-R |
VZS331M1VTR-1010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Lelon Electronics Corp | UWD1V331MCL1GS vs VZS331M1VTR-1010 |
UWZ1V331MCQ1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Nichicon Corporation | UWD1V331MCL1GS vs UWZ1V331MCQ1GS |