Datasheets
UWE-12/10-Q48N-C by:

DC-DC Regulated Power Supply Module,

Part Details for UWE-12/10-Q48N-C by Murata Manufacturing Co Ltd

Overview of UWE-12/10-Q48N-C by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Industrial Automation Transportation and Logistics Healthcare Agriculture Technology Automotive

Price & Stock for UWE-12/10-Q48N-C

Part # Distributor Description Stock Price Buy
DISTI # UWE-12/10-Q48N-C
Avnet Americas Module DC-DC 1-OUT 12V 10A 121.2W 8-Pin 1/8-Brick - Trays (Alt: UWE-12/10-Q48N-C) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks, 0 Days Container: Tray 0
  • 42 $62.9284
$62.9284 Buy Now
DISTI # 580-UWE-12/10-Q48N-C
Mouser Electronics Isolated DC/DC Converters - Through Hole 120W Q48-12V UWE DC/DC RoHS: Compliant 220
  • 1 $51.4000
  • 5 $50.9900
  • 10 $50.5600
  • 25 $49.8400
  • 42 $49.8300
$49.8300 / $51.4000 Buy Now
Bristol Electronics   1
RFQ
DISTI # UWE-12/10-Q48N-C
TTI Isolated DC/DC Converters - Through Hole 120W Q48-12V UWE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 44
Limited Supply - Call TTI
  • 1 $63.8500
  • 5 $62.6000
  • 10 $61.3700
  • 25 $60.1700
  • 42 $58.9900
  • 100 $57.8300
$57.8300 / $63.8500 Buy Now
DISTI # UWE-12/10-Q48N-C
Avnet Americas Module DC-DC 1-OUT 12V 10A 121.2W 8-Pin 1/8-Brick - Trays (Alt: UWE-12/10-Q48N-C) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks, 0 Days Container: Tray 0
  • 42 $62.9284
$62.9284 Buy Now
DISTI # UWE-12/10-Q48N-C
Avnet Americas Module DC-DC 1-OUT 12V 10A 121.2W 8-Pin 1/8-Brick - Trays (Alt: UWE-12/10-Q48N-C) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks, 0 Days Container: Tray 0
  • 42 $62.9284
$62.9284 Buy Now
DISTI # UWE12/10Q48NC
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 0
  • 42 $44.4900
$44.4900 Buy Now
DISTI # UWE-12/10-Q48N-C
Avnet Abacus Module DC-DC 1-OUT 12V 10A 121.2W 8-Pin 1/8-Brick (Alt: UWE-12/10-Q48N-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # UWE-12/10-Q48N-C
Avnet Asia Module DC-DC 1-OUT 12V 10A 121.2W 8-Pin 1/8-Brick (Alt: UWE-12/10-Q48N-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 40 Weeks, 0 Days 0
RFQ

Part Details for UWE-12/10-Q48N-C

UWE-12/10-Q48N-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UWE-12/10-Q48N-C Part Data Attributes

UWE-12/10-Q48N-C Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
UWE-12/10-Q48N-C Murata Manufacturing Co Ltd DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description 1/8 BRICK PACKAGE-8
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 38 Weeks
Date Of Intro 2020-06-05
Samacsys Manufacturer Murata Electronics
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC, EN, CSA, UL
Efficiency (Main Output) 91.5%
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P8
Line Regulation-Max 0.15%
Load Regulation-Max 0.075%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 120 W
Trim/Adjustable Output YES

UWE-12/10-Q48N-C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UWE-12/10-Q48N-C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UWE-12/10-Q48N-C by Murata Manufacturing Co Ltd

  • Please alert me when UWE-12/10-Q48N-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UWE-12/10-Q48N-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UWE-12/10-Q48N-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UWE-12/10-Q48N-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UWE-12/10-Q48N-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UWE-12/10-Q48N-C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: