Part Details for UWE-12/6-Q48NB-C by Murata Manufacturing Co Ltd
Overview of UWE-12/6-Q48NB-C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UWE-12/6-Q48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWE-12/6-Q48NB-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick - Trays (Alt: UWE-12/6-Q48NB-C) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tray | 26 |
|
$92.1077 | Buy Now |
DISTI #
580-UWE-12/6-Q48NB-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 72W Q48-12V UWE DC/DC RoHS: Compliant | 42 |
|
$75.4900 / $80.2700 | Buy Now |
|
Quest Components | 1 |
|
$92.8646 | Buy Now | |
DISTI #
UWE-12/6-Q48NB-C
|
TTI | Isolated DC/DC Converters - Through Hole 72W Q48-12V UWE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 Limited Supply - Call TTI |
|
$84.6500 / $93.4600 | Buy Now |
DISTI #
UWE-12/6-Q48NB-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick - Trays (Alt: UWE-12/6-Q48NB-C) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tray | 26 |
|
$92.1077 | Buy Now |
DISTI #
UWE-12/6-Q48NB-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick - Trays (Alt: UWE-12/6-Q48NB-C) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tray | 26 |
|
$92.1077 | Buy Now |
DISTI #
UWE12/6Q48NBC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$65.1200 | Buy Now |
DISTI #
UWE-12/6-Q48NB-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick (Alt: UWE-12/6-Q48NB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWE-12/6-Q48NB-C
UWE-12/6-Q48NB-C CAD Models
UWE-12/6-Q48NB-C Part Data Attributes
|
UWE-12/6-Q48NB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWE-12/6-Q48NB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |