Part Details for UWE-5/15-Q12PB-C by Murata Power Solutions
Overview of UWE-5/15-Q12PB-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-5/15-Q12PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9624
|
Newark | Dc-Dc Converter, 5V, 15A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:15A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UWE-5/15-Q12PB-C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8300 / $88.7100 | Buy Now |
DISTI #
811-2239-5-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.4997 / $82.5800 | Buy Now |
|
Future Electronics | UWE Series 75 W 12 V Input 5 V Output Baseplated Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tray | 0Tray |
|
$78.5100 | Buy Now |
|
Future Electronics | UWE Series 75 W 12 V Input 5 V Output Baseplated Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 21 Container: Tray | 0Tray |
|
$78.5100 | Buy Now |
DISTI #
UWE-5/15-Q12PB-C
|
TME | Converter: DC/DC, 75W, Uin: 9÷36V, Uout: 5VDC, Iout: 15A, DIP, THT, UWE Min Qty: 42 | 0 |
|
$73.7200 | RFQ |
DISTI #
000000000003111981
|
Sager | Isolated DC/DC Converters - Through Hole 75W Q12-5V UWE DC/DC Min Qty: 1 | 0 |
|
$68.5200 / $73.7900 | Buy Now |
DISTI #
2887369
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$71.8483 / $81.8433 | Buy Now |