Part Details for UWE-5/15-Q48NB-C by Murata Power Solutions
Overview of UWE-5/15-Q48NB-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-5/15-Q48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8060
|
Newark | Dc-Dc Converter, 5V, 15A, No. Of Outputs:1 Output, Output Power Max:75W, Output Voltage - Output 1:5V, Output Current - Output 1:15A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions UWE-5/15-Q48NB-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.4000 / $96.5800 | Buy Now |
DISTI #
811-2240-5-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
292 In Stock |
|
$70.4782 / $80.2700 | Buy Now |
|
Future Electronics | UWE Series 75 W 5 V 15 A Open Frame Eighth Brick DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 21 Container: Tray | 0Tray |
|
$77.4100 | Buy Now |
DISTI #
UWE-5/15-Q48NB-C
|
TME | Converter: DC/DC, 75W, Uin: 18÷75V, Uout: 5VDC, Iout: 15A, 240kHz Min Qty: 1 | 0 |
|
$70.6200 / $88.9300 | RFQ |
DISTI #
000000000003111982
|
Sager | Isolated DC/DC Converters - Through Hole 75W Q48-5V UWE DC/DC Min Qty: 1 | 42 |
|
$66.6200 / $71.7400 | Buy Now |
DISTI #
2887371
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$74.8660 / $85.2632 | Buy Now |
DISTI #
2887371
|
Farnell | DC-DC CONVERTER, 5V, 15A RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$69.8518 / $79.5580 | Buy Now |