-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWQ-12/20-T48NTB-C
|
Avnet Americas | Module DC-DC 1-Out 12V 20A 247.2W 5-Pin Quarter-Brick Tray - Trays (Alt: UWQ-12/20-T48NTB-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
UWQ-12/20-T48NTB-C
|
Avnet Americas | Module DC-DC 1-Out 12V 20A 247.2W 5-Pin Quarter-Brick Tray - Trays (Alt: UWQ-12/20-T48NTB-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
UWQ-12/20-T48NTB-C
|
Avnet Americas | Module DC-DC 1-Out 12V 20A 247.2W 5-Pin Quarter-Brick Tray - Trays (Alt: UWQ-12/20-T48NTB-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
UWQ-12/20-T48NTB-C
|
Avnet Abacus | Module DC-DC 1-Out 12V 20A 247.2W 5-Pin Quarter-Brick Tray (Alt: UWQ-12/20-T48NTB-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWQ-12/20-T48NTB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWQ-12/20-T48NTB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |