Part Details for UWR-5/4000-D12A-C by Murata Manufacturing Co Ltd
Overview of UWR-5/4000-D12A-C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWR-5/4000-D12A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWR-5/4000-D12A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 4A 20W 8-Pin Case C4 - Rail/Tube (Alt: UWR-5/4000-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$96.4322 / $112.7306 | Buy Now |
DISTI #
UWR-5/4000-D12A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 4A 20W 8-Pin Case C4 - Rail/Tube (Alt: UWR-5/4000-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$96.4322 / $112.7306 | Buy Now |
DISTI #
580-UWR5-4000-D12AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 24-5V SINGLE A DC/DC RoHS: Compliant | 103 |
|
$88.5400 / $101.8700 | Buy Now |
DISTI #
UWR-5/4000-D12A-C
|
TTI | Isolated DC/DC Converters - Through Hole 20W 24-5V SINGLE A DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 Limited Supply - Call TTI |
|
$113.1800 | Buy Now |
DISTI #
UWR-5/4000-D12A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 4A 20W 8-Pin Case C4 - Rail/Tube (Alt: UWR-5/4000-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$96.4322 / $112.7306 | Buy Now |
DISTI #
UWR-5/4000-D12A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 4A 20W 8-Pin Case C4 - Rail/Tube (Alt: UWR-5/4000-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$96.4322 / $112.7306 | Buy Now |
DISTI #
UWR-5/4000-D12A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 4A 20W 8-Pin Case C4 - Rail/Tube (Alt: UWR-5/4000-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$96.4322 / $112.7306 | Buy Now |
DISTI #
UWR-5/4000-D12A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 4A 20W 8-Pin Case C4 - Rail/Tube (Alt: UWR-5/4000-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$96.4322 / $112.7306 | Buy Now |
DISTI #
UWR-5/4000-D12A-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 4A 20W 8-Pin Case C4 (Alt: UWR-5/4000-D12A-C) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWR-5/4000-D12A-C
UWR-5/4000-D12A-C CAD Models
UWR-5/4000-D12A-C Part Data Attributes
|
UWR-5/4000-D12A-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWR-5/4000-D12A-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |