-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWR-5/1800-D48A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 1.8A 6W to 10W 5-Pin Case C-2 - Rail/Tube (Alt: UWR-5/1800-D48A-C) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$109.9706 | Buy Now |
DISTI #
580-UWR5-1800-D48AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 48-5V SINGLE A DC/DC RoHS: Compliant | 98 |
|
$86.6300 | Buy Now |
DISTI #
UWR-5/1800-D48A-C
|
TTI | Isolated DC/DC Converters - Through Hole 10W 48-5V SINGLE A DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 Limited Supply - Call TTI |
|
$75.8800 / $83.9800 | Buy Now |
DISTI #
UWR-5/1800-D48A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 1.8A 6W to 10W 5-Pin Case C-2 - Rail/Tube (Alt: UWR-5/1800-D48A-C) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$109.9706 | Buy Now |
DISTI #
UWR-5/1800-D48A-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 1.8A 6W to 10W 5-Pin Case C-2 - Rail/Tube (Alt: UWR-5/1800-D48A-C) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$109.9706 | Buy Now |
DISTI #
UWR-5/1800-D48A-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 1.8A 6W to 10W 5-Pin Case C-2 (Alt: UWR-5/1800-D48A-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWR-5/1800-D48A-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWR-5/1800-D48A-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |