Part Details for UWR-5/2000-D12A-C by Murata Power Solutions
Overview of UWR-5/2000-D12A-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWR-5/2000-D12A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5755
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 2A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UWR-5/2000-D12A-C Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7200 | Buy Now |
DISTI #
811-1920-5-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 40 Weeks Container: Tube |
77 In Stock |
|
$72.7624 / $83.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$75.6000 | Buy Now |
DISTI #
UWR-5/2000-D12A-C
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 5VDC, Iout: 2A, DIP, THT, UWR Min Qty: 96 | 0 |
|
$85.0100 | RFQ |
DISTI #
000000000001710755
|
Sager | Isolated DC/DC Converters - Through Hole 10W 12-5V SINGLE A DC/DC Min Qty: 1 | 0 |
|
$76.3600 / $82.2300 | Buy Now |