-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3568
|
Newark | Aluminum Electrolytic Capacitor 330Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1E331MNL1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 258 |
|
$0.2220 / $0.5410 | Buy Now |
DISTI #
55K2916
|
Newark | Aluminum Electrolytic Capacitor 330Uf 25V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series Rohs Compliant: Yes |Nichicon UWT1E331MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1940 | Buy Now |
DISTI #
493-2193-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
603 In Stock |
|
$0.1213 / $0.5400 | Buy Now |
DISTI #
647-UWT1E331MNL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 330uF AEC-Q200 RoHS: Compliant | 26062 |
|
$0.1210 / $0.4900 | Buy Now |
DISTI #
V36:1790_07472466
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 190mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Date Code: 2242 | Americas - 13000 |
|
$0.1015 / $0.1306 | Buy Now |
DISTI #
V72:2272_07472466
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 190mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2242 Container: Cut Strips | Americas - 625 |
|
$0.1319 | Buy Now |
DISTI #
70408996
|
RS | Aluminum Electrolytic Capacitor, 330uF 25 V dc, WT Series 1000h 8 (Dia.) x 10mm | Nichicon UWT1E331MNL1GS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3700 | RFQ |
|
Future Electronics | WT Series 330 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 41000Reel |
|
$0.1240 / $0.1390 | Buy Now |
DISTI #
73594828
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 190mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2242 | Americas - 13000 |
|
$0.1015 / $0.1306 | Buy Now |
DISTI #
30582217
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 190mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 959 |
|
$0.2350 / $0.2388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1E331MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1E331MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0825 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 190 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UWT1E331MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1E331MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEJ331M1ETR-0810 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Lelon Electronics Corp | UWT1E331MNL1GS vs VEJ331M1ETR-0810 |
VZL331M1ETR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Lelon Electronics Corp | UWT1E331MNL1GS vs VZL331M1ETR-0810 |