-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2944
|
Newark | Aluminum Electrolytic Capacitor 100Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series Rohs Compliant: Yes |Nichicon UWT1V101MCL1GS Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 | Buy Now |
DISTI #
58R3591
|
Newark | Aluminum Electrolytic Capacitor 100Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1V101MCL1GS Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
493-2203-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41606 In Stock |
|
$0.0561 / $0.3300 | Buy Now |
DISTI #
647-UWT1V101MCL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 RoHS: Compliant | 41284 |
|
$0.0540 / $0.3300 | Buy Now |
|
Future Electronics | UWT Series 100 uF 35 V 1 kHrs 105°C SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 779400Reel |
|
$0.1100 / $0.1220 | Buy Now |
|
Future Electronics | UWT Series 100 uF 35 V 1 kHrs 105°C SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2Cut Tape/Mini-Reel |
|
$0.4100 / $0.6500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT | 2952 |
|
$0.0964 / $0.4820 | Buy Now |
DISTI #
UWT1V101MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 360900 In Stock |
|
$0.2060 / $0.2170 | Buy Now |
DISTI #
UWT1V101MCL1GS
|
TME | Capacitor: electrolytic, SMD, 100uF, 35VDC, Ø6.3x7.7mm, ±20%, 1000h Min Qty: 10 | 0 |
|
$0.1080 / $0.2290 | RFQ |
|
NexGen Digital | 799 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1V101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1V101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 84 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UWT1V101MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1V101MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZL101M1VTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | UWT1V101MCL1GS vs VZL101M1VTR-0607 |