Part Details for UWT1V4R7MCL1GB by Nichicon Corporation
Overview of UWT1V4R7MCL1GB by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWT1V4R7MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3599
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1V4R7MCL1GB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
55K2953
|
Newark | Capacitor Alum Elec 4.7Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Product Diameter:4Mm Rohs Compliant: Yes |Nichicon UWT1V4R7MCL1GB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0930 | Buy Now |
DISTI #
493-2197-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
526 In Stock |
|
$0.0490 / $0.3200 | Buy Now |
DISTI #
647-UWT1V4R7MCL1B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 RoHS: Compliant | 125 |
|
$0.0480 / $0.3200 | Buy Now |
|
Future Electronics | WT Series 4.7 uF 35 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0471 / $0.0534 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 4.7UF, SURFACE MOUNT, 1717 | 4000 |
|
$0.0450 / $0.1384 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 4.7UF, SURFACE MOUNT, 1717 | 930 |
|
$0.2040 / $0.6800 | Buy Now |
DISTI #
UWT1V4R7MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0600 / $0.0670 | Buy Now |
DISTI #
UWT1V4R7MCL1GB
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 35VDC, Ø4x5.4mm, ±20%, 1000h Min Qty: 2000 | 0 |
|
$0.0740 / $0.0800 | RFQ |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for UWT1V4R7MCL1GB
UWT1V4R7MCL1GB CAD Models
UWT1V4R7MCL1GB Part Data Attributes:
|
UWT1V4R7MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1V4R7MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 15 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 4.3 mm |