Part Details for UXB02070G2931ACU00 by Vishay Intertechnologies
Overview of UXB02070G2931ACU00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070G2931ACU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXB02070G2931ACU00
|
Avnet Americas | Resistor Ultra Precision Metal Film 2.93k Ohm 0.05% 1/4W ±5ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: UXB02070G2931ACU00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | 0 |
|
RFQ |