Part Details for UZ-CAMAI-96-02 by GTV Poland
Overview of UZ-CAMAI-96-02 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-CAMAI-96-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-CAMAI-96-02
|
TME | Holder, ZnAL, satin, H: 23mm, L: 126mm, W: 12.5mm, Holes pitch: 96mm Min Qty: 1 | 0 |
|
$1.5000 / $2.0000 | RFQ |