Part Details for UZ8110 by Microchip Technology Inc
Overview of UZ8110 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ8110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9687
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip UZ8110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8700 / $19.6100 | Buy Now |
DISTI #
UZ8110
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin Case A - Bulk (Alt: UZ8110) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8700 / $21.1300 | Buy Now |
DISTI #
UZ8110/TR
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin Case A - Tape and Reel (Alt: UZ8110/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$18.6900 / $20.9200 | Buy Now |
DISTI #
494-UZ8110
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$19.6100 | Order Now |
DISTI #
UZ8110
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.1300 | Buy Now |
|
Future Electronics | DIODE ZENER 100V 1W AXIAL RoHS: Compliant pbFree: Yes Min Qty: 141 Package Multiple: 1 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$19.2300 / $20.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7400 / $39.2600 | Buy Now |
|
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.4100 / $21.5700 | Buy Now |
|
NexGen Digital | 534 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.7400 / $39.2600 | Buy Now |
Part Details for UZ8110
UZ8110 CAD Models
UZ8110 Part Data Attributes
|
UZ8110
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UZ8110
Microchip Technology Inc
Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for UZ8110
This table gives cross-reference parts and alternative options found for UZ8110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ8110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ8110 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, | Microsemi Corporation | UZ8110 vs UZ8110 |
UZ8110E3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | UZ8110 vs UZ8110E3 |