-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2121, 3.95MML CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-10045-1-ND
|
DigiKey | CAP ALUM 47UF 20% 6.3V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$0.2161 / $0.7900 | Buy Now |
DISTI #
647-UZG0J470MCL1GB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200 RoHS: Compliant | 1225 |
|
$0.2160 / $0.7900 | Buy Now |
DISTI #
70409992
|
RS | Aluminum Electrolytic Capacitor, 47uF 6.3 V, ZG Series 1000h 5 (Dia.) x 3.95mm | Nichicon UZG0J470MCL1GB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3740 | RFQ |
|
Future Electronics | 47 F 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
79357193
|
Verical | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 3.9mm) SMD 32mA 1000h 105°C Automotive AEC-Q200 T/R Min Qty: 46 Package Multiple: 1 | Americas - 1000 |
|
$0.3375 / $0.6838 | Buy Now |
DISTI #
UZG0J470MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2620 | Buy Now |
DISTI #
UZG0J470MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UZG0J470MCL1GB) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100747589
|
Chip1Stop | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 3.9mm) SMD 32mA 1000h 105C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.2700 / $0.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UZG0J470MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UZG0J470MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2121, 3.95MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 3.9 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.02961 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 32 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.38 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |