Part Details for V-1000 by Essentra Components
Overview of V-1000 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1109
|
Newark | Screw Mount Cable Clamp, Blk, 0.25", Pvc, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.25", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Black, External Length:0.5" Rohs Compliant: Yes |Essentra Components V-1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$322.8700 / $497.8900 | Buy Now |
DISTI #
RPC1280-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
992 In Stock |
|
$0.3020 / $0.6400 | Buy Now |
DISTI #
144-V-1000
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,.35 in Hold Dia, Clip,Screw Mount,Black RoHS: Compliant | 547 |
|
$0.3020 / $0.6200 | Buy Now |
|
Future Electronics | COMPONENT CLIPS BLACK .25 X .5" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2850 / $0.3000 | Buy Now |
|
Onlinecomponents.com | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) RoHS: Compliant |
200 In Stock |
|
$0.2624 / $0.3751 | Buy Now |
DISTI #
RICV-1000
|
DB Roberts | ClipScrew MntBlack.35 in Hold Dia Clip Screw Mount Black | 0 |
|
RFQ | |
DISTI #
3642931
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$276.6261 | Buy Now |
DISTI #
3642931
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Pack | 0 |
|
$340.2501 / $524.6897 | Buy Now |
|
Master Electronics | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) RoHS: Compliant |
200 In Stock |
|
$0.2624 / $0.3751 | Buy Now |
Part Details for V-1000
V-1000 CAD Models
V-1000 Part Data Attributes:
|
V-1000
Essentra Components
Buy Now
|
Compare Parts:
V-1000
Essentra Components
|
Samacsys Manufacturer | Essentra Components |