Part Details for V-102-1A5 by OMRON Electronic Components LLC
Overview of V-102-1A5 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-102-1A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K5546
|
Newark | Miniature Basic Switch |Omron Electronic Components V-102-1A5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $2.9300 | Buy Now |
DISTI #
Z4592-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
97 In Stock |
|
$2.4162 / $4.4000 | Buy Now |
DISTI #
71561803
|
RS | Miniature Basic Switch | Omron Electronic Components V-102-1A5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $2.6800 | RFQ |
DISTI #
OMRV-102-1A5
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount RoHS: Compliant | 0 |
|
$1.6900 / $3.3700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount RoHS: Compliant | 0 |
|
$1.6900 / $3.3700 | Buy Now |