Part Details for V-104-1A4 by OMRON Electronic Components LLC
Overview of V-104-1A4 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-104-1A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8182
|
Newark | Microswitch, Spdt, 10A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:10A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components V-104-1A4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
Z4596-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
59 In Stock |
|
$2.6044 / $4.7400 | Buy Now |
DISTI #
71561832
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-104-1A4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $2.8700 | RFQ |
DISTI #
OMRV-104-1A4
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount RoHS: Compliant |
200 In Stock |
|
$2.3900 / $3.7600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount RoHS: Compliant |
200 In Stock |
|
$2.3900 / $3.7600 | Buy Now |