Part Details for V-106-1C24 by OMRON Corporation
Overview of V-106-1C24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-106-1C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V1061C24
|
Mouser Electronics | Basic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount RoHS: Compliant | 100 |
|
$3.2500 / $5.9000 | Buy Now |
DISTI #
000000000005349164
|
Sager | Basic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount Min Qty: 100 | 0 |
|
$2.4600 / $3.5500 | Buy Now |
Part Details for V-106-1C24
V-106-1C24 CAD Models
V-106-1C24 Part Data Attributes:
|
V-106-1C24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-106-1C24
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |