Part Details for V-10G1-1E4-K by OMRON Corporation
Overview of V-10G1-1E4-K by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10G1-1E4-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V10G11E4K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 10A 250VAC 250VDC 0.98N Screw Mount - Trays (Alt: V10G11E4K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
V10G11E4K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 10A 250VAC 250VDC 0.98N Screw Mount - Trays (Alt: V10G11E4K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000000232276
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH | 0 |
|
Buy Now |
Part Details for V-10G1-1E4-K
V-10G1-1E4-K CAD Models
V-10G1-1E4-K Part Data Attributes:
|
V-10G1-1E4-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-10G1-1E4-K
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 125VDC, 2.5mm, Solder Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 26 Weeks | |
Actuator Travel | 2.5 mm | |
Actuator Type | SHORT HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |