Part Details for V-15-1C6 by OMRON Electronic Components LLC
Overview of V-15-1C6 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15-1C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1755
|
Newark | Microswitch, Spdt, 15A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:V Series Rohs Compliant: Yes |Omron Electronic Components V-15-1C6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.5200 | Buy Now |
DISTI #
Z4609-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$2.9097 / $5.2900 | Buy Now |
DISTI #
71561915
|
RS | Miniature Basic | Omron Electronic Components V-15-1C6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $3.2600 | RFQ |
DISTI #
OMRV-15-1C6
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.4734 / $3.4920 | Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount RoHS: Compliant |
41 In Stock |
|
$2.0300 / $3.8400 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount RoHS: Compliant |
41 In Stock |
|
$2.0300 / $3.8400 | Buy Now |