Part Details for V-15-2A6 by OMRON Electronic Components LLC
Overview of V-15-2A6 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15-2A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0829
|
Newark | Miniature Basic |Omron Electronic Components V-15-2A6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.2300 | Buy Now |
DISTI #
Z5150-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$2.5651 / $4.6700 | Buy Now |
DISTI #
71561931
|
RS | Miniature Basic | Omron Electronic Components V-15-2A6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 / $2.8300 | RFQ |
DISTI #
OMRV-15-2A6
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $3.5700 | Buy Now |