Part Details for V-154-1C25 BY OMI by OMRON Corporation
Overview of V-154-1C25 BY OMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-154-1C25 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5226
|
Newark | Microswitch, Spdt, 15A, 250Vac, 1.23N Rohs Compliant: Yes |Omron V-154-1C25 BY OMI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$1.8800 / $2.7900 | Buy Now |