-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1541C25
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 1.23N Screw Mount - Trays (Alt: V1541C25) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7217 / $2.7126 | Buy Now |
DISTI #
653-V-154-1C25
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$2.3000 / $3.8500 | Order Now |
DISTI #
V79:2366_27193191
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1840 | Americas - 776 |
|
$1.4440 / $1.5560 | Buy Now |
DISTI #
65655810
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1840 | Americas - 776 |
|
$1.4440 / $1.5560 | Buy Now |
DISTI #
51806419
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1812 | Americas - 160 |
|
$4.3544 / $6.9701 | Buy Now |
DISTI #
V-154-1C25
|
TTI | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1900 / $2.3300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 15 |
|
$5.1972 / $5.5758 | Buy Now |
DISTI #
000000000000988754
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.9000 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V-154-1C25
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-154-1C25
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |