Part Details for V-155-1A6 by OMRON Electronic Components LLC
Overview of V-155-1A6 by OMRON Electronic Components LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-155-1A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M0330
|
Newark | Miniature Rohs Compliant: Yes |Omron Electronic Components V-155-1A6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$3.5000 / $5.6500 | Buy Now |
DISTI #
89C8260
|
Newark | Microswitch, Spdt, 15A, 250Vac, 4.71N, Microswitch Type:Miniature, Microswitch Actuator:Short Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:15A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components V-155-1A6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.4000 | Buy Now |
DISTI #
2266-V-155-1A6-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$3.3800 | Buy Now |
DISTI #
V-155-1A6-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9003 / $5.2700 | Buy Now |
DISTI #
71561962
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-155-1A6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $5.4300 | RFQ |
DISTI #
OMRV-155-1A6
|
Heilind Electronics | MINIATURE DETECTION SWITCHES | Americas - 0 in Stock |
|
$2.4655 / $3.4807 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85VA 4.71N Screw Mount RoHS: Compliant |
124 In Stock |
|
$2.8300 / $6.3000 | Buy Now |
DISTI #
V-155-1A6
|
TME | Microswitch SNAP ACTION, 15A/250VAC, with lever (with roller) Min Qty: 1 | 23 |
|
$1.7700 / $2.5600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85VA 4.71N Screw Mount RoHS: Compliant |
124 In Stock |
|
$2.8300 / $6.3000 | Buy Now |