Part Details for V-156-1B5 by OMRON Corporation
Overview of V-156-1B5 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-156-1B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1561B5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Screw 15A 250VAC 250VDC 1.23N Screw Mount - Trays (Alt: V1561B5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.3830 / $5.3303 | Buy Now |
DISTI #
653-V-156-1B5
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$4.5600 / $7.8700 | Order Now |
DISTI #
V1561B5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Screw 15A 250VAC 250VDC 1.23N Screw Mount - Trays (Alt: V1561B5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.3830 / $5.3303 | Buy Now |
DISTI #
000000000000988766
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$4.9400 / $5.2300 | Buy Now |