Part Details for V-15G3-1C25-K by OMRON Corporation
Overview of V-15G3-1C25-K by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15G3-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15G31C25KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount - Bulk (Alt: V15G31C25KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7251 / $2.7182 | Buy Now |
DISTI #
36K2081
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount - Bulk (Alt: 36K2081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 208 Partner Stock |
|
$2.7600 / $3.7600 | Buy Now |
DISTI #
653-V15G31C25
|
Mouser Electronics | Basic / Snap Action Switches HINGE LEVER SPDT 15A RoHS: Compliant | 2761 |
|
$2.3200 / $3.8600 | Buy Now |
DISTI #
V-15G3-1C25-K
|
TTI | Basic / Snap Action Switches HINGE LEVER SPDT 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1036 In Stock |
|
$2.1400 / $3.5900 | Buy Now |
DISTI #
V15G31C25KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount - Bulk (Alt: V15G31C25KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7251 / $2.7182 | Buy Now |
DISTI #
36K2081
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount - Bulk (Alt: 36K2081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 208 Partner Stock |
|
$2.7600 / $3.7600 | Buy Now |
DISTI #
000000000000232316
|
Sager | Basic / Snap Action Switches HINGE LEVER SPDT 15A Min Qty: 100 | 106 |
|
$1.9000 / $2.7500 | Buy Now |
|
Neutron USA | SWITCH SNAP ACTION SPDT 15A 250V | 50 |
|
$17.9900 | Buy Now |
Part Details for V-15G3-1C25-K
V-15G3-1C25-K CAD Models
V-15G3-1C25-K Part Data Attributes:
|
V-15G3-1C25-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-15G3-1C25-K
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 8VDC, 11mm, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 11 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 9 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V-15G3-1C25-K
This table gives cross-reference parts and alternative options found for V-15G3-1C25-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V-15G3-1C25-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCJG6ST2740C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 17.78mm, PANEL MOUNT, ROHS COMPLIANT | C&K | V-15G3-1C25-K vs TMCJG6ST2740C |
TFCJJ6ST1640C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT | C&K | V-15G3-1C25-K vs TFCJJ6ST1640C |