Part Details for V-15G5-1B5-K by OMRON Electronic Components LLC
Overview of V-15G5-1B5-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15G5-1B5-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8240
|
Newark | Microswitch, Spdt, 15A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Short Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:V Series Rohs Compliant: Yes |Omron Electronic Components V-15G5-1B5-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.8600 | Buy Now |
DISTI #
SW1062-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
141 In Stock |
|
$4.8452 / $8.8100 | Buy Now |
DISTI #
71562010
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-15G5-1B5-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2400 / $5.4600 | RFQ |
DISTI #
OMRV-15G5-1B5-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount RoHS: Compliant |
49 In Stock |
|
$3.3100 / $6.3900 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount RoHS: Compliant |
49 In Stock |
|
$3.3100 / $6.3900 | Buy Now |