Part Details for V-15G5-1C25-K by OMRON Electronic Components LLC
Overview of V-15G5-1C25-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15G5-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7694
|
Newark | Microswitch, Roller Lever Spdt 15A 250V, Microswitch Type:Snap Action, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Omron Electronic Components V-15G5-1C25-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$3.0600 / $4.7000 | Buy Now |
DISTI #
SW1070-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5605 In Stock |
|
$2.8141 / $5.1300 | Buy Now |
DISTI #
OMRV-15G5-1C25-K BY OMI
|
Heilind Electronics | Americas - 300 in Stock |
|
$2.3495 / $3.3170 | Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount RoHS: Compliant |
1470 In Stock |
|
$2.0200 / $3.6700 | Buy Now |
DISTI #
OMRV-15G5-1C25-K BY OMI
|
Interstate Connecting Components | 100 |
|
$2.3495 / $3.3170 | Buy Now | |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount RoHS: Compliant |
1470 In Stock |
|
$2.0200 / $3.6700 | Buy Now |