Part Details for V-21-1C6(IN) by OMRON Electronic Components LLC
Overview of V-21-1C6(IN) by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-21-1C6(IN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z6373-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 21A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$3.9949 / $7.2600 | Buy Now |
DISTI #
70994080
|
RS | SW MINI SPDT 21A PIN PLNGR 250V with Indium contacts | Omron Electronic Components V-21-1C6(IN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$5.2100 / $6.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2100 / $10.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2100 / $10.8700 | Buy Now |