Part Details for V-USB-24-G21-1BB1 by Carling Technologies
Overview of V-USB-24-G21-1BB1 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-USB-24-G21-1BB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V-USB-24-G21-1BB1-ND
|
DigiKey | BATT CHARGER USB CHARGING HUB 5V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.2800 | Buy Now |
DISTI #
691-USB-00000007
|
Mouser Electronics | Battery Chargers V-USB-24-G21-1BB1 | 0 |
|
$81.2800 / $84.0900 | Order Now |
|
Onlinecomponents.com | Battery Charger - USB Charging Hub - Mobile Devices - 2 Cells - 5V - 12 to 24V Input - USB A Receptacle - Panel Mount. |
4 In Stock |
|
$83.4000 / $110.5500 | Buy Now |
|
Master Electronics | Battery Charger - USB Charging Hub - Mobile Devices - 2 Cells - 5V - 12 to 24V Input - USB A Receptacle - Panel Mount. |
4 In Stock |
|
$83.4000 / $110.5500 | Buy Now |